
EKY-250ELL331MJC5S | |
|---|---|
DigiKey Part Number | 565-EKY-250ELL331MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-250ELL331MJC5S |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-250ELL331MJC5S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 432.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Packaging Bulk | Impedance 80 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB350ELL331MJC5S | Chemi-Con | 2.000 | 565-EKYB350ELL331MJC5S-ND | 0,73000 € | Parametric Equivalent |
| EKZM350ELL331MJC5S | Chemi-Con | 1.255 | 565-EKZM350ELL331MJC5S-ND | 0,88000 € | Parametric Equivalent |
| EKZM350ETD331MJC5S | Chemi-Con | 2.067 | 565-EKZM350ETD331MJC5SCT-ND | 0,80000 € | Parametric Equivalent |
| EEU-FM1E331L | Panasonic Industry | 131.490 | P12387-ND | 0,64000 € | Similar |
| EEU-FR1E331 | Panasonic Industry | 2.067 | P14415-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40700 € | 4,07 € |
| 50 | 0,30520 € | 15,26 € |
| 100 | 0,27310 € | 27,31 € |
| 500 | 0,21742 € | 108,71 € |
| 2.000 | 0,18528 € | 370,56 € |
| 4.000 | 0,17315 € | 692,60 € |
| 6.000 | 0,16703 € | 1.002,18 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

