
EKZE250ELL331MJC5S | |
|---|---|
DigiKey Part Number | 565-1675-ND |
Manufacturer | |
Manufacturer Product Number | EKZE250ELL331MJC5S |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE250ELL331MJC5S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 515 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Packaging Bulk | Impedance 53 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-250ELL331MJC5S | Chemi-Con | 3.831 | 565-EKY-250ELL331MJC5S-ND | 0,65000 € | Parametric Equivalent |
| EKZE250ETD331MJC5S | Chemi-Con | 700 | 565-EKZE250ETD331MJC5SCT-ND | 0,80000 € | Parametric Equivalent |
| EKZH350ELL331MJC5S | Chemi-Con | 9.463 | 565-EKZH350ELL331MJC5S-ND | 0,96000 € | Parametric Equivalent |
| UPW1E331MPD | Nichicon | 3.189 | 493-1824-ND | 0,50000 € | Upgrade |
| EEU-FM1E331L | Panasonic Industry | 136.532 | P12387-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61900 € | 6,19 € |
| 50 | 0,47120 € | 23,56 € |
| 100 | 0,42460 € | 42,46 € |
| 800 | 0,32654 € | 261,23 € |
| 1.600 | 0,30421 € | 486,74 € |
| 3.200 | 0,28565 € | 914,08 € |
| 5.600 | 0,27299 € | 1.528,74 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

