Direct
Direct
Direct
Similar
Similar
Similar
Similar

EKMH350VSN682MQ35T | |
|---|---|
DigiKey Part Number | 565-2871-ND |
Manufacturer | |
Manufacturer Product Number | EKMH350VSN682MQ35T |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 61mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.23 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.4084 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 61mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXG6800MEFCSN25X30 | Rubycon | 172 | 1189-3907-ND | 6,93000 € | Direct |
| 381LQ682M035J022 | Cornell Dubilier Knowles | 0 | 381LQ682M035J022-ND | 1,64071 € | Direct |
| SLP682M035C5P3 | Cornell Dubilier Knowles | 0 | SLP682M035C5P3-ND | 1,41153 € | Direct |
| LP682M035C7P3 | Cornell Dubilier Knowles | 0 | LP682M035C7P3-ND | 4,49853 € | Similar |
| LP682M035E5P3 | Cornell Dubilier Knowles | 0 | LP682M035E5P3-ND | 2,94592 € | Similar |








