Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EKMG201ELL4R7MHB5D | |
|---|---|
DigiKey Part Number | 565-EKMG201ELL4R7MHB5D-ND |
Manufacturer | |
Manufacturer Product Number | EKMG201ELL4R7MHB5D |
Description | CAP ALUM 4.7UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 97.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250PX4.7MEFC8X11.5 | Rubycon | 0 | 250PX4.7MEFC8X11.5-ND | 0,11604 € | Upgrade |
| 350PX4.7MEFC8X11.5 | Rubycon | 0 | 350PX4.7MEFC8X11.5-ND | 0,10933 € | Upgrade |
| 400PX4.7MEFC8X11.5 | Rubycon | 0 | 400PX4.7MEFC8X11.5-ND | 0,10933 € | Upgrade |
| 400PX4R7MEFC8X11.5 | Rubycon | 1.068 | 1189-1850-ND | 0,42000 € | Upgrade |
| 475KFM400MFH | CORNELL DUBILIER KNOWLES | 0 | 475KFM400MFH-ND | 0,13773 € | Upgrade |











