Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

350PX4.7MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 350PX4.7MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 350PX4.7MEFC8X11.5 |
Description | CAP ALUM 4.7UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350PX4.7MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 45 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400PX4.7MEFC8X11.5 | Rubycon | 0 | 400PX4.7MEFC8X11.5-ND | 0,11020 € | Parametric Equivalent |
| 400PX4R7MEFC8X11.5 | Rubycon | 815 | 1189-1850-ND | 0,42000 € | Parametric Equivalent |
| EKMQ351ELL4R7MHB5D | Chemi-Con | 0 | EKMQ351ELL4R7MHB5D-ND | 0,00000 € | Direct |
| 475KFM400MFH | CORNELL DUBILIER KNOWLES | 0 | 475KFM400MFH-ND | 0,13883 € | Upgrade |
| UVC2G4R7MPD | Nichicon | 5.690 | 493-6681-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11020 € | 220,40 € |
| Unit Price without VAT: | 0,11020 € |
|---|---|
| Unit Price with VAT: | 0,13114 € |








