



UVC2G4R7MPD | |
|---|---|
DigiKey Part Number | 493-6681-ND |
Manufacturer | |
Manufacturer Product Number | UVC2G4R7MPD |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVC2G4R7MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 105 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2G4R7MPD | Nichicon | 184 | 493-14517-ND | 0,65000 € | MFR Recommended |
| 475KFM400MFH | CORNELL DUBILIER KNOWLES | 0 | 475KFM400MFH-ND | 0,13773 € | Upgrade |
| 400AX4.7MEFC8X9 | Rubycon | 59.799 | 1189-2276-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52700 € | 5,27 € |
| 50 | 0,39880 € | 19,94 € |
| 200 | 0,32450 € | 64,90 € |
| 600 | 0,28223 € | 169,34 € |
| 1.000 | 0,26643 € | 266,43 € |
| 2.600 | 0,24205 € | 629,33 € |
| 5.000 | 0,22861 € | 1.143,05 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

