
400PX4R7MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-1850-ND |
Manufacturer | |
Manufacturer Product Number | 400PX4R7MEFC8X11.5 |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400PX4R7MEFC8X11.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVC2G4R7MPD | Nichicon | 6.190 | 493-6681-ND | 0,83000 € | Parametric Equivalent |
| UVC2G4R7MPD1TA | Nichicon | 970 | 493-UVC2G4R7MPD1TACT-ND | 0,81000 € | Parametric Equivalent |
| UVC2G4R7MPD1TD | Nichicon | 9.168 | 493-10417-1-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,16840 € | 16,84 € |
| 500 | 0,13164 € | 65,82 € |
| 2.000 | 0,11040 € | 220,80 € |
| 4.000 | 0,10238 € | 409,52 € |
| 6.000 | 0,09834 € | 590,04 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

