



UVZ2D4R7MPD | |
|---|---|
DigiKey Part Number | 493-1401-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2D4R7MPD |
Description | CAP ALUM 4.7UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2D4R7MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 62.4 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVC2G4R7MPD | Nichicon | 5.690 | 493-6681-ND | 0,84000 € | Upgrade |
| UVY2V4R7MPD | Nichicon | 3.618 | 493-16205-ND | 0,56000 € | Upgrade |
| UVY2D4R7MED | Nichicon | 3.999 | 493-17371-ND | 0,41000 € | Similar |
| UVZ2E4R7MPD | Nichicon | 3.043 | 493-1414-ND | 0,47000 € | Parametric Equivalent |
| UVZ2E4R7MPD1TD | Nichicon | 676 | 493-13540-1-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29100 € | 2,91 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19200 € | 19,20 € |
| 500 | 0,15062 € | 75,31 € |
| 1.000 | 0,13758 € | 137,58 € |
| 3.000 | 0,12124 € | 363,72 € |
| 6.000 | 0,11314 € | 678,84 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

