Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CXT4033 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CXT4033TRPBFREETR-ND - Tape & Reel (TR) 1514-CXT4033TRPBFREECT-ND - Cut Tape (CT) 1514-CXT4033TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CXT4033 TR PBFREE |
Description | TRANS PNP 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1260T100P | Rohm Semiconductor | 0 | 2SB1260T100P-ND | 0,24911 € | Similar |
| BCX53,115 | Nexperia USA Inc. | 0 | 1727-4912-1-ND | 0,00000 € | Similar |
| BCX53,146 | Nexperia USA Inc. | 71.000 | BCX53,146-ND | 0,14448 € | Similar |
| BCX53-10,115 | Nexperia USA Inc. | 0 | 1727-4911-1-ND | 0,00000 € | Similar |
| BCX53-10,135 | Nexperia USA Inc. | 0 | 1727-BCX53-10,135CT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56600 € | 5,66 € |
| 100 | 0,36950 € | 36,95 € |
| 500 | 0,28490 € | 142,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25761 € | 257,61 € |
| 2.000 | 0,23466 € | 469,32 € |
| 3.000 | 0,22295 € | 668,85 € |
| 5.000 | 0,20980 € | 1.049,00 € |
| 7.000 | 0,20201 € | 1.414,07 € |
| 10.000 | 0,19443 € | 1.944,30 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |





