Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BCX53-10,115 | |
|---|---|
DigiKey Part Number | 1727-4911-2-ND - Tape & Reel (TR) 1727-4911-1-ND - Cut Tape (CT) 1727-4911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX53-10,115 |
Description | TRANS PNP 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX53-10,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,16480 € | 8,24 € |
| 100 | 0,14390 € | 14,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09495 € | 94,95 € |
| 2.000 | 0,08487 € | 169,74 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |








