Direct
Similar
Similar
Similar
Similar



BSR33,135 | |
|---|---|
DigiKey Part Number | 1727-5494-2-ND - Tape & Reel (TR) 1727-5494-1-ND - Cut Tape (CT) 1727-5494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR33,135 |
Description | TRANS PNP 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BSR33,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 1.35 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39800 € | 3,98 € |
| 50 | 0,29000 € | 14,50 € |
| 100 | 0,25500 € | 25,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14223 € | 568,92 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |






