Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPZ4101 TR | |
|---|---|
DigiKey Part Number | CMPZ4101TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPZ4101 TR |
Description | DIODE ZENER 8.2V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 6.3 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B8V2-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B8V2-E3-08CT-ND | 0,36000 € | Similar |
| BZX84C8V2-7-F | Diodes Incorporated | 0 | BZX84C8V2-FDICT-ND | 0,16000 € | Similar |
| BZX84C8V2-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84C8V2-E3-18-ND | 0,05991 € | Similar |
| BZX84C8V2-G3-08 | Vishay General Semiconductor - Diodes Division | 10.920 | 112-BZX84C8V2-G3-08CT-ND | 0,27000 € | Similar |
| BZX84C8V2LT1G | onsemi | 85.264 | BZX84C8V2LT1GOSCT-ND | 0,14000 € | Similar |







