Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5237BW-7-F | |
|---|---|
DigiKey Part Number | MMBZ5237BW-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5237BW-7-F |
Description | DIODE ZENER 8.2V 200MW SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05488 € | 164,64 € |
| 6.000 | 0,04941 € | 296,46 € |
| 9.000 | 0,04663 € | 419,67 € |
| 15.000 | 0,04349 € | 652,35 € |
| 21.000 | 0,04164 € | 874,44 € |
| 30.000 | 0,03983 € | 1.194,90 € |
| 75.000 | 0,03587 € | 2.690,25 € |
| 150.000 | 0,03401 € | 5.101,50 € |
| Unit Price without VAT: | 0,05488 € |
|---|---|
| Unit Price with VAT: | 0,06531 € |







