Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

CMOD4448 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOD4448TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOD4448TRPBFREECT-ND - Cut Tape (CT) 1514-CMOD4448TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOD4448 TR PBFREE |
Description | DIODE STANDARD 75V 250MA SOD523 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12590 € | 12,59 € |
| 500 | 0,09338 € | 46,69 € |
| 1.000 | 0,08286 € | 82,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06946 € | 208,38 € |
| 6.000 | 0,06270 € | 376,20 € |
| 9.000 | 0,05926 € | 533,34 € |
| 15.000 | 0,05538 € | 830,70 € |
| 21.000 | 0,05308 € | 1.114,68 € |
| 30.000 | 0,05085 € | 1.525,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |
















