
1N4148WT | |
|---|---|
DigiKey Part Number | 1N4148WTTR-ND - Tape & Reel (TR) 1N4148WTCT-ND - Cut Tape (CT) 1N4148WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT |
Description | DIODE STANDARD 75V 200MA SOD523F |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WT Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-523F |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05350 € | 5,35 € |
| 500 | 0,03872 € | 19,36 € |
| 1.000 | 0,03395 € | 33,95 € |
| 2.000 | 0,02991 € | 59,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02187 € | 174,96 € |
| 16.000 | 0,01962 € | 313,92 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |










