Diode 80 V 100mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLLFSD01T-7

DigiKey Part Number
DLLFSD01T-7DITR-ND - Tape & Reel (TR)
DLLFSD01T-7DICT-ND - Cut Tape (CT)
DLLFSD01T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLLFSD01T-7
Description
DIODE STANDARD 80V 100MA SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
DLLFSD01T-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
200 nA @ 80 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.509
Factory Stock: 72.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05500 €0,55 €
250,04800 €1,20 €
1000,04030 €4,03 €
2500,03656 €9,14 €
5000,03432 €17,16 €
1.0000,03249 €32,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03020 €90,60 €
6.0000,02909 €174,54 €
9.0000,02853 €256,77 €
15.0000,02791 €418,65 €
21.0000,02755 €578,55 €
30.0000,02720 €816,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €