
0451110205 | |
|---|---|
DigiKey Part Number | WM17164-ND |
Manufacturer | |
Manufacturer Product Number | 0451110205 |
Description | MICROLOCK PLUS CABLE BLACK 2 CKT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0451110205 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 1.48' (450.00mm) |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,89500 € | 18,95 € |
| 25 | 1,77640 € | 44,41 € |
| 50 | 1,69140 € | 84,57 € |
| 100 | 1,61050 € | 161,05 € |
| 250 | 1,50964 € | 377,41 € |
| 500 | 1,43756 € | 718,78 € |
| 1.000 | 1,36895 € | 1.368,95 € |
| 2.500 | 1,28330 € | 3.208,25 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |








