Similar
Similar



1SS400T1G | |
|---|---|
DigiKey Part Number | 1SS400T1GOSTR-ND - Tape & Reel (TR) 1SS400T1GOSCT-ND - Cut Tape (CT) 1SS400T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400T1G |
Description | DIODE STANDARD 100V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS400T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Cut Tape (CT): | 3000 |
| Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03240 € | 97,20 € |
| 6.000 | 0,02891 € | 173,46 € |
| 9.000 | 0,02712 € | 244,08 € |
| 15.000 | 0,02512 € | 376,80 € |
| 21.000 | 0,02393 € | 502,53 € |
| 30.000 | 0,02277 € | 683,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06640 € | 6,64 € |
| 500 | 0,04832 € | 24,16 € |
| 1.000 | 0,04246 € | 42,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07400 € | 0,74 € |
| 100 | 0,06140 € | 6,14 € |
| 500 | 0,04474 € | 22,37 € |
| 1.000 | 0,04022 € | 40,22 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |









