PS8101-K-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,95635 €
Datasheet

Similar


Broadcom Limited
In Stock: 6.751
Unit Price: 3,61000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,86921 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.569
Unit Price: 3,47000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.400
Unit Price: 4,24000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,96742 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.700
Unit Price: 2,62000 €
Datasheet

Similar


Broadcom Limited
In Stock: 10.992
Unit Price: 2,67000 €
Datasheet

Similar


Broadcom Limited
In Stock: 4.027
Unit Price: 2,07000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,91089 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.372
Unit Price: 2,13000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.413
Unit Price: 2,20000 €
Datasheet

Similar


onsemi
In Stock: 1.481
Unit Price: 1,21000 €
Datasheet

Similar


onsemi
In Stock: 2.103
Unit Price: 2,13000 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP
ps8101 Series

PS8101-K-A

DigiKey Part Number
PS8101-K-A-ND
Manufacturer
Manufacturer Product Number
PS8101-K-A
Description
OPTOISO 3.75KV 1CH TRANS 5-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
20% @ 16mA
Current Transfer Ratio (Max)
35% @ 16mA
Turn On / Turn Off Time (Typ)
500ns, 600ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.7V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes