
ACPL-M43T-500E | |
|---|---|
DigiKey Part Number | 516-2237-2-ND - Tape & Reel (TR) 516-2237-1-ND - Cut Tape (CT) 516-2237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-M43T-500E |
Description | OPTOISOLATOR 4KV 1CH TRANS 5-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4000Vrms 1 Channel 5-SO |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Series | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Voltage - Isolation 4000Vrms | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Min) 32% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 100% @ 10mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 150ns, 500ns | Supplier Device Package 5-SO |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-M43T-000E | Broadcom Limited | 5.216 | 516-2256-5-ND | 3,56000 € | Parametric Equivalent |
| FODM452V | onsemi | 2.750 | FODM452V-ND | 1,84000 € | Similar |
| FODM453R2 | onsemi | 2.702 | FODM453R2CT-ND | 2,07000 € | Similar |
| FODM453V | onsemi | 3.000 | FODM453V-ND | 1,99000 € | Similar |
| PS8101-AX | Renesas Electronics Corporation | 13.004 | 559-1113-ND | 4,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,52200 € | 25,22 € |
| 100 | 1,98600 € | 198,60 € |
| 500 | 1,75120 € | 875,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,63563 € | 2.453,44 € |
| 3.000 | 1,57700 € | 4.731,00 € |
| 4.500 | 1,54700 € | 6.961,50 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |







