
ACPL-M61T-500E | |
|---|---|
DigiKey Part Number | 516-1979-2-ND - Tape & Reel (TR) 516-1979-1-ND - Cut Tape (CT) 516-1979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-M61T-500E |
Description | OPTOISOLTR 4KV OPEN COLL 5-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 4000Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-M61T-500E Models |
Category | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 24ns, 10ns |
Series | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 20mA |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Number of Channels 1 | Grade Automotive |
Inputs - Side 1/Side 2 1/0 | Qualification AEC-Q100 |
Voltage - Isolation 4000Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 5-SO |
Current - Output / Channel 50 mA | Base Product Number |
Data Rate 10MBd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,36000 € | 33,60 € |
| 100 | 2,68030 € | 268,03 € |
| 500 | 2,38300 € | 1.191,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,23686 € | 3.355,29 € |
| 3.000 | 2,16275 € | 6.488,25 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |


