
ACPL-M43T-000E | |
|---|---|
DigiKey Part Number | 516-2256-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-M43T-000E |
Description | OPTOISOLATOR 4KV 1CH TRANS 5-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4000Vrms 1 Channel 5-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-M43T-000E Models |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Series | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tube | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Voltage - Isolation 4000Vrms | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Min) 32% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 100% @ 10mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 150ns, 500ns | Supplier Device Package 5-SO |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,64600 € | 26,46 € |
| 100 | 2,08770 € | 208,77 € |
| 500 | 1,84302 € | 921,51 € |
| 1.000 | 1,76341 € | 1.763,41 € |
| 2.000 | 1,69606 € | 3.392,12 € |
| 5.000 | 1,62272 € | 8.113,60 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

