Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

ACPL-M50L-060E | |
|---|---|
DigiKey Part Number | ACPL-M50L-060E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-M50L-060E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 5-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 24V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 105°C |
Current Transfer Ratio (Min) 100% @ 3mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 3mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 200ns, 380ns | Supplier Device Package 5-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-M50L-000E | Broadcom Limited | 2.685 | 516-2166-5-ND | 2,13000 € | Parametric Equivalent |
| ACPL-M50L-500E | Broadcom Limited | 5.171 | 516-2909-1-ND | 2,19000 € | Parametric Equivalent |
| ACPL-M50L-560E | Broadcom Limited | 4.413 | 516-3200-1-ND | 2,26000 € | Parametric Equivalent |
| FODM452 | onsemi | 10.211 | FODM452-ND | 1,20000 € | Similar |
| FODM452R2 | onsemi | 1.618 | FODM452R2CT-ND | 2,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,95153 € | 3.330,36 € |
| Unit Price without VAT: | 0,95153 € |
|---|---|
| Unit Price with VAT: | 1,13232 € |





