Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Category | Input Type DC |
Manufacturer CEL | Output Type Transistor |
Series | Voltage - Output (Max) 35V |
Packaging Bulk | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.7V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 15% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 35% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 500ns, 600ns | Supplier Device Package 5-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-M43T | Broadcom Limited | 0 | ACPL-M43T-ND | 4,22758 € | Similar |
| ACPL-M43T-000E | Broadcom Limited | 6.547 | 516-2256-5-ND | 3,56000 € | Similar |
| ACPL-M43T-500 | Broadcom Limited | 0 | ACPL-M43T-500-ND | 4,26160 € | Similar |
| ACPL-M43T-500E | Broadcom Limited | 3.522 | 516-2237-1-ND | 3,43000 € | Similar |
| ACPL-M43U-000E | Broadcom Limited | 1.200 | 516-3927-5-ND | 4,19000 € | Similar |



