KK071CUT-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KK071CUT-1

DigiKey Part Number
1864-1145-ND
Manufacturer
Manufacturer Product Number
KK071CUT-1
Description
THERM PAD 42X35MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad 42.00mm x 35.00mm Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bag
Part Status
Active
Usage
Relay Pad
Type
Pad, Sheet
Shape
Rectangular
Outline
42.00mm x 35.00mm
Thickness
-
Material
Polyamide
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,55900 €15,59 €
501,47700 €73,85 €
1001,42770 €142,77 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €