RA2A23D40C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RA2A23D40C
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RA2A23D40C

DigiKey Part Number
1864-2669-ND
Manufacturer
Manufacturer Product Number
RA2A23D40C
Description
SSR RELAY SPST-NO 40A 24-265V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
RA2A23D40C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4.5 ~ 32VDC
Voltage - Load
24 V ~ 265 V
Load Current
40 A
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-20°C ~ 70°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, EAC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,77000 €78,77 €
1074,83100 €748,31 €
5070,89240 €3.544,62 €
10068,52940 €6.852,94 €
Unit Price without VAT:78,77000 €
Unit Price with VAT:93,73630 €