



RM1D060D50 | |
|---|---|
DigiKey Part Number | 1864-RM1D060D50-ND |
Manufacturer | |
Manufacturer Product Number | RM1D060D50 |
Description | SSR RELAY SPST-NO 50A 1-60V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1D060D50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 60 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,84000 € | 74,84 € |
| 10 | 71,09900 € | 710,99 € |
| 50 | 67,35660 € | 3.367,83 € |
| 100 | 65,11130 € | 6.511,13 € |
| Unit Price without VAT: | 74,84000 € |
|---|---|
| Unit Price with VAT: | 89,05960 € |















