RS1A23D10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS1A23D10
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RS1A23D25

DigiKey Part Number
1864-1243-ND
Manufacturer
Manufacturer Product Number
RS1A23D25
Description
SSR RELAY SPST-NO 25A 42-265V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
RS1A23D25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
42 V ~ 265 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, EAC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,28000 €35,28 €
1033,51800 €335,18 €
5031,75400 €1.587,70 €
10030,69550 €3.069,55 €
Unit Price without VAT:35,28000 €
Unit Price with VAT:41,98320 €