RA2425-D06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RA2425-D06
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RA2450-D06

DigiKey Part Number
1864-1149-ND
Manufacturer
Manufacturer Product Number
RA2450-D06
Description
SSR RELAY SPST-NO 50A 24-280V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
RA2450-D06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 70°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, EAC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,82000 €64,82 €
1061,58000 €615,80 €
5058,33860 €2.916,93 €
10056,39400 €5.639,40 €
Unit Price without VAT:64,82000 €
Unit Price with VAT:77,13580 €