

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Slide | |
Shape | Rectangular | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | L Series | |
Mounting Type | Slip On | |
Size | 19.05mm L x 9.53mm W x 6.64mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,89700 € | 8,97 € |
| 25 | 0,86240 € | 21,56 € |
| 50 | 0,83720 € | 41,86 € |
| 100 | 0,81260 € | 81,26 € |
| 250 | 0,78120 € | 195,30 € |
| 500 | 0,75822 € | 379,11 € |
| 1.000 | 0,73591 € | 735,91 € |
| 5.000 | 0,68660 € | 3.433,00 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

















