



L201011SS03Q | |
|---|---|
DigiKey Part Number | CKC5101-ND |
Manufacturer | |
Manufacturer Product Number | L201011SS03Q |
Description | SWITCH SLIDE DPST 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | L201011SS03Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST | |
Contact Timing | Not Specified | |
Switch Function | On-Off | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.81mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 4,97600 € | 49,76 € |
| 25 | 4,60920 € | 115,23 € |
| 100 | 4,11380 € | 411,38 € |
| 250 | 3,83180 € | 957,95 € |
| 500 | 3,64310 € | 1.821,55 € |
| 1.000 | 3,47517 € | 3.475,17 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |



