



S201031MS02Q | |
|---|---|
DigiKey Part Number | CKN9891-ND |
Manufacturer | |
Manufacturer Product Number | S201031MS02Q |
Description | SWITCH SLIDE DPST 6A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S201031MS02Q Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 8.51mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit DPST | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-Off | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 6A (AC), 1A (DC) | Switch Travel 4.57mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 4,15000 € | 41,50 € |
| 25 | 3,84400 € | 96,10 € |
| 100 | 3,42920 € | 342,92 € |
| 250 | 3,19160 € | 797,90 € |
| 500 | 3,03224 € | 1.516,12 € |
| 1.000 | 2,89008 € | 2.890,08 € |
| 2.500 | 2,72732 € | 6.818,30 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |












