
TLV320DAC3100IRHBT | |
|---|---|
DigiKey Part Number | 296-39266-2-ND - Tape & Reel (TR) 296-39266-1-ND - Cut Tape (CT) 296-39266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320DAC3100IRHBT |
Description | IC DAS/ADC/DAC SPECIAL 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC3100IRHBT Models |
Category | Data Interface DSP, I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 1.95V, 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 32-VFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 32-VQFN (5x5) |
Sampling Rate (Per Second) 192k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,12800 € | 21,28 € |
| 25 | 1,95080 € | 48,77 € |
| 100 | 1,75590 € | 175,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,66304 € | 415,76 € |
| 500 | 1,60702 € | 803,51 € |
| 750 | 1,57896 € | 1.184,22 € |
| 1.250 | 1,54790 € | 1.934,88 € |
| 1.750 | 1,52974 € | 2.677,05 € |
| 2.500 | 1,51228 € | 3.780,70 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |






