

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Slide | |
Shape | Rectangular | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | S Series | |
Mounting Type | Slip On | |
Size | 19.05mm L x 11.10mm W x 8.71mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,89100 € | 8,91 € |
| 25 | 0,85640 € | 21,41 € |
| 50 | 0,83140 € | 41,57 € |
| 100 | 0,80700 € | 80,70 € |
| 250 | 0,77580 € | 193,95 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |













