



S102031SS03Q | |
|---|---|
DigiKey Part Number | CKC5118-ND |
Manufacturer | |
Manufacturer Product Number | S102031SS03Q |
Description | SWITCH SLIDE SPDT 6A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S102031SS03Q Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 8.51mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit SPDT | Termination Style Solder Lug |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 6A (AC), 1A (DC) | Switch Travel 4.57mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,63200 € | 36,32 € |
| 25 | 3,36480 € | 84,12 € |
| 100 | 3,00070 € | 300,07 € |
| 250 | 2,79120 € | 697,80 € |
| 500 | 2,65038 € | 1.325,19 € |
| 1.000 | 2,52452 € | 2.524,52 € |
| 2.500 | 2,38015 € | 5.950,38 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |


