



S701C21S207Q | |
|---|---|
DigiKey Part Number | CKN11912-ND |
Manufacturer | |
Manufacturer Product Number | S701C21S207Q |
Description | SWITCH SLIDE SPST 15A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | S701C21S207Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Contact Timing | Not Specified | |
Switch Function | On-Off | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Snap on Cap | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Features | Black Actuator | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.57mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 4,03700 € | 40,37 € |
| 25 | 3,74000 € | 93,50 € |
| 100 | 3,33610 € | 333,61 € |
| 250 | 3,10448 € | 776,12 € |
| 500 | 2,94904 € | 1.474,52 € |
| 1.000 | 2,81033 € | 2.810,33 € |
| 2.500 | 2,65140 € | 6.628,50 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |











