G-107-SI-0005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G-107-SI-0005
G-107-SI-0005
G-107-SI-0005

G-107-SI-0005

DigiKey Part Number
SW331-ND
Manufacturer
Manufacturer Product Number
G-107-SI-0005
Description
SWITCH SLIDE SPST 500MA 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPST Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
G-107-SI-0005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Contact Timing
Not Specified
Switch Function
On-Off
Current Rating (Amps)
500mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
3.56mm
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder Lug
Features
-
Operating Temperature
-20°C ~ 105°C
Actuator Material
-
Switch Travel
2.29mm
Mechanical Life
-
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,68600 €16,86 €
251,56400 €39,10 €
1001,39310 €139,31 €
2501,29252 €323,13 €
5001,22380 €611,90 €
1.0001,16171 €1.161,71 €
2.5001,08965 €2.724,12 €
5.0001,04239 €5.211,95 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €