



GF-123-3011 | |
|---|---|
DigiKey Part Number | CWI334-ND |
Manufacturer | |
Manufacturer Product Number | GF-123-3011 |
Description | SWITCH SLIDE SPST 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Contact Timing | Not Specified | |
Switch Function | On-Off | |
Current Rating (Amps) | 3A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.61mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,24500 € | 12,45 € |
| 25 | 1,15560 € | 28,89 € |
| 100 | 1,02940 € | 102,94 € |
| 250 | 0,95436 € | 238,59 € |
| 500 | 0,90282 € | 451,41 € |
| 1.000 | 0,85602 € | 856,02 € |
| 2.500 | 0,80144 € | 2.003,60 € |
| 5.000 | 0,76549 € | 3.827,45 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |










