



L202011MS02Q | |
|---|---|
DigiKey Part Number | CKC5100-ND |
Manufacturer | |
Manufacturer Product Number | L202011MS02Q |
Description | SWITCH SLIDE DPDT 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L202011MS02Q Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 5.08mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 4A (AC/DC) | Switch Travel 3.81mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,82400 € | 48,24 € |
| 25 | 4,46800 € | 111,70 € |
| 100 | 3,98780 € | 398,78 € |
| 250 | 3,71408 € | 928,52 € |
| 500 | 3,53088 € | 1.765,44 € |
| 1.000 | 3,36779 € | 3.367,79 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |











