Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MF-RX050/72-AP | |
|---|---|
DigiKey Part Number | MF-RX050/72-APCT-ND - Cut Tape (CT) MF-RX050/72-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-RX050/72-AP |
Description | PTC RESET FUSE 72V 500MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX050/72-AP Models |
Category | Resistance - Initial (Ri) (Min) 410 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 1.17 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.311" Dia x 0.122" T (7.90mm x 3.10mm) |
Voltage - Max 72V | Height - Seated (Max) 0.539" (13.70mm) |
Current - Hold (Ih) (Max) 500 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 1 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 4 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RX050/72-0 | Bourns Inc. | 533 | MF-RX050/72-0-ND | 0,67000 € | Parametric Equivalent |
| MF-RX050/72-0-17 | Bourns Inc. | 0 | 118-MF-RX050/72-0-17-ND | 0,24985 € | Parametric Equivalent |
| MF-RX050/72-2-17 | Bourns Inc. | 0 | 118-MF-RX050/72-2-17TR-ND | 0,26174 € | Parametric Equivalent |
| MF-RX050/72-AP-17 | Bourns Inc. | 0 | 118-MF-RX050/72-AP-17TB-ND | 0,26174 € | Parametric Equivalent |
| 72R050XPR | Littelfuse Inc. | 7.209 | 18-72R050XPRCT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58000 € | 2,90 € |
| 10 | 0,53600 € | 5,36 € |
| 50 | 0,44480 € | 22,24 € |
| 100 | 0,41040 € | 41,04 € |
| 250 | 0,36892 € | 92,23 € |
| 500 | 0,34026 € | 170,13 € |
| 1.000 | 0,31371 € | 313,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28912 € | 578,24 € |
| 4.000 | 0,26631 € | 1.065,24 € |
| 6.000 | 0,25374 € | 1.522,44 € |
| 10.000 | 0,23866 € | 2.386,60 € |
| 14.000 | 0,22917 € | 3.208,38 € |
| 20.000 | 0,22488 € | 4.497,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |






