



72R050XPR | |
|---|---|
DigiKey Part Number | 18-72R050XPRCT-ND - Cut Tape (CT) 18-72R050XPRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72R050XPR |
Description | PTC RESET FUSE 72V 500MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.17 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.311" Dia x 0.122" T (7.90mm x 3.10mm) | |
Height - Seated (Max) | 0.539" (13.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49400 € | 2,47 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,37840 € | 18,92 € |
| 100 | 0,34910 € | 34,91 € |
| 250 | 0,31380 € | 78,45 € |
| 500 | 0,28946 € | 144,73 € |
| 1.000 | 0,26689 € | 266,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21085 € | 421,70 € |
| 4.000 | 0,19423 € | 776,92 € |
| 6.000 | 0,18815 € | 1.128,90 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |









