Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RX050/72-0

DigiKey Part Number
MF-RX050/72-0-ND
Manufacturer
Manufacturer Product Number
MF-RX050/72-0
Description
PTC RESET FUSE 72V 500MA RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RX050/72-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
410 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
1.17 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.311" Dia x 0.122" T (7.90mm x 3.10mm)
Voltage - Max
72V
Height - Seated (Max)
0.539" (13.70mm)
Current - Hold (Ih) (Max)
500 mA
Lead Spacing
0.201" (5.10mm)
Current - Trip (It)
1 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
4 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 533
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,67000 €0,67 €
50,55600 €2,78 €
100,51300 €5,13 €
500,42540 €21,27 €
1000,39260 €39,26 €
2500,35292 €88,23 €
5000,32550 €162,75 €
1.0000,30011 €300,11 €
5.0000,24809 €1.240,45 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €