



RXEF050-AP | |
|---|---|
DigiKey Part Number | RXEF050-APHFCT-ND - Cut Tape (CT) RXEF050-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RXEF050-AP |
Description | PTC RESET FUSE 72V 500MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.17 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.311" Dia x 0.118" T (7.90mm x 3.00mm) | |
Height - Seated (Max) | 0.539" (13.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40400 € | 2,02 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,31000 € | 15,50 € |
| 100 | 0,28610 € | 28,61 € |
| 250 | 0,25716 € | 64,29 € |
| 500 | 0,23720 € | 118,60 € |
| 1.000 | 0,21872 € | 218,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17282 € | 345,64 € |
| 4.000 | 0,15922 € | 636,88 € |
| 6.000 | 0,15173 € | 910,38 € |
| 10.000 | 0,15114 € | 1.511,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

