RXEF050-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 37.812
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.620
Unit Price: 0,39000 €
Datasheet

Similar


Bel Fuse Inc.
In Stock: 5.450
Unit Price: 0,28000 €
Datasheet
RXEF050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXEF050

RXEF050-1

DigiKey Part Number
RXEF050-1-ND
Manufacturer
Manufacturer Product Number
RXEF050-1
Description
PTC RESET FUSE 72V 500MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
40 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
500 mOhms
Resistance - Post Trip (R1) (Max)
1.17 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.311" Dia x 0.118" T (7.90mm x 3.00mm)
Height - Seated (Max)
0.539" (13.70mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,42000 €0,42 €
50,34600 €1,73 €
100,31900 €3,19 €
500,26480 €13,24 €
1000,24440 €24,44 €
2500,21968 €54,92 €
5000,20264 €101,32 €
1.0000,18687 €186,87 €
5.0000,15455 €772,75 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €