Black Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39114 010100

DigiKey Part Number
BEL1615-100-ND
Manufacturer
Manufacturer Product Number
39114 010100
Description
HOOK-UP STRND 14AWG BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.097" (2.46mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.200
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1003,29410 €329,41 €
2003,13175 €626,35 €
3003,03987 €911,96 €
5002,92726 €1.463,63 €
7002,85490 €1.998,43 €
1.0002,77976 €2.779,76 €
2.5002,59381 €6.484,52 €
Manufacturers Standard Package
Unit Price without VAT:3,29410 €
Unit Price with VAT:3,91998 €
Alternate Color
HOOK-UP STRND 14AWG RED 100'
In-Stock: 8
Unit Price: 336,19000 €
HOOK-UP STRND 14AWG GREEN
In-Stock: 400
Unit Price: 3,29410 €