


39114 005100 | |
|---|---|
DigiKey Part Number | BEL1614-100-ND |
Manufacturer | |
Manufacturer Product Number | 39114 005100 |
Description | HOOK-UP STRND 14AWG GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.097" (2.46mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,29410 € | 329,41 € |
| 200 | 3,13175 € | 626,35 € |
| 300 | 3,03987 € | 911,96 € |
| 500 | 2,92726 € | 1.463,63 € |
| 700 | 2,85490 € | 1.998,43 € |
| 1.000 | 2,77976 € | 2.779,76 € |
| 2.500 | 2,59381 € | 6.484,52 € |
| Unit Price without VAT: | 3,29410 € |
|---|---|
| Unit Price with VAT: | 3,91998 € |



