Red Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39114 002100

DigiKey Part Number
BEL1613-100-ND
Manufacturer
Manufacturer Product Number
39114 002100
Description
HOOK-UP STRND 14AWG RED 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.097" (2.46mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1336,19000 €336,19 €
2319,67500 €639,35 €
3310,33333 €931,00 €
5298,88000 €1.494,40 €
7291,52429 €2.040,67 €
10283,88400 €2.838,84 €
25264,98040 €6.624,51 €
Manufacturers Standard Package
Unit Price without VAT:336,19000 €
Unit Price with VAT:400,06610 €
Alternate Color
HOOK-UP STRND 14AWG GREEN
In-Stock: 400
Unit Price: 3,29410 €
HOOK-UP STRND 14AWG BLACK
In-Stock: 2300
Unit Price: 3,29410 €