
4160501 | |
|---|---|
DigiKey Part Number | 2181-4160501-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4160501 |
Description | HOOK-UP STRND 14AWG BLACK FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 50/0.0102" Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.157" (3.99mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 600V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1015/1063 |
Conductor Strand 50/0.0102" | Features Oil Resistant |
Conductor Material | Spool Size 328.1' (100.0m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,25000 € | 6,25 € |
| 10 | 1,19000 € | 11,90 € |
| 25 | 1,11560 € | 27,89 € |
| 50 | 1,06200 € | 53,10 € |
| 100 | 1,01090 € | 101,09 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |












