700INV60-120-240-9G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700INV60-120-240-9G

DigiKey Part Number
179-700INV60-120-240-9G-ND
Manufacturer
Manufacturer Product Number
700INV60-120-240-9G
Description
6KW DC/AC INVERTER; VIN = 400-85
Customer Reference
Detailed Description
700VDC Voltage Input 6 kVA Power Output Continuous Inverter Hardwire AC Outlets None (Hardwire) International
Datasheet
 Datasheet
EDA/CAD Models
700INV60-120-240-9G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Inverter
Voltage - Output
120VAC, 240VAC
Voltage - Input
700VDC
AC Outlets
Hardwire
Connector - AC Output
None (Hardwire)
Connector - Voltage Input
Terminals
Power - Output Continuous
6 kVA
Power - Output Surge
8 kVA
Remote Capability
No
Region Utilized
International
Size
14.21" L x 14.21" W x 6.35" H (361.0mm x 361.0mm x 161.2mm)
Features
Frequency Control
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
18.696,57000 €8.696,57 €
Manufacturers Standard Package
Unit Price without VAT:8.696,57000 €
Unit Price with VAT:10.348,91830 €