
NTN-5K-2380 | |
|---|---|
DigiKey Part Number | 1866-NTN-5K-2380-ND |
Manufacturer | |
Manufacturer Product Number | NTN-5K-2380 |
Description | I/P +380V16A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 380VDC Voltage Input 5000 W Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter, UPS | |
Voltage - Output | 230VAC | |
Voltage - Input | 380VDC | |
AC Outlets | Hardwire | |
Connector - AC Output | None (Hardwire) | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 5000 W | |
Power - Output Surge | 10000 W | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 18.11" L x 8.31" W x 3.29" H (460mm x 211mm x 84mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.489,42000 € | 1.489,42 € |
| Unit Price without VAT: | 1.489,42000 € |
|---|---|
| Unit Price with VAT: | 1.772,40980 € |






